Thomas & Betts, E6-516 Uninsulated Ring Terminal, 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Metallic
- RS Stock No.:
- 253-1384
- Mfr. Part No.:
- 7TAI029580R0028
- Brand:
- Thomas & Betts
Subtotal (1 pack of 20 units)*
$317.36
(exc. GST)
$349.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $15.868 | $317.36 |
*price indicative
- RS Stock No.:
- 253-1384
- Mfr. Part No.:
- 7TAI029580R0028
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | E6-516 | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 1.32in | |
| Stud Size | 5/16 in | |
| Colour | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series E6-516 | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 1.32in | ||
Stud Size 5/16 in | ||
Colour Metallic | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has non-insulated large brazed seam ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Tin plated
Length 1.32 inches
Bolt hole 5/16 inch
Thomas & Betts, C10-6-SK Uninsulated Ring Terminal, 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- RS Stock No. 2531381
- Mfr. Part No. 7TAI029580R0019
Each (In a Pack of 50)
$2.181
- RS Stock No. 2531380
- Mfr. Part No. 7TAI029580R0011
Each (In a Pack of 100)
$0.455
- RS Stock No. 2531278
- Mfr. Part No. 7TAI029020R0001
Each (In a Pack of 100)
$10.423
- RS Stock No. 2532404
- Mfr. Part No. 7TAI029860R0062
Each (In a Pack of 500)
$3.787
Related links
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- TE Connectivity 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 5/16 in Stud Size, Metallic











