TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic

Subtotal (1 reel of 750 units)*

$5,410.11

(exc. GST)

$5,951.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,410.11$7.213

*price indicative

RS Stock No.:
796-519
Mfr. Part No.:
2-33467-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

15.88mm

Inner Ring Diameter

9.53mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Overall Length

31.65mm

Stud Size

2026-03-08 00:00:00

Colour

Metallic

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

UL

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Connector designed for efficient electrical terminations. Its Durable construction ensures optimal performance even in challenging conditions, making it Ideal for various industrial applications.

Constructed from high conductivity copper, ensuring superior electrical performance

Corrosion and vibration resistant, enhancing longevity in harsh environments

Shorter barrel length allows for easier terminations in tight spaces

Bell-mouth barrel design facilitates quick and easy wire insertion, reducing installation time

Meets or exceeds Mil Spec SAE AS7928 requirements for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy