Thomas & Betts, K972 Uninsulated Ring Terminal, 5/16 in Stud Size, Metallic
- RS Stock No.:
- 253-1390
- Mfr. Part No.:
- 7TAI029620R0104
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$952.55
(exc. GST)
$1,047.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $19.051 | $952.55 |
*price indicative
- RS Stock No.:
- 253-1390
- Mfr. Part No.:
- 7TAI029620R0104
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | K972 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.3125in | |
| Overall Length | 2.08in | |
| Stud Size | 5/16 in | |
| Colour | Metallic | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series K972 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.3125in | ||
Overall Length 2.08in | ||
Stud Size 5/16 in | ||
Colour Metallic | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB K972 non-insulated ring terminal are made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indenter or double indenter (recommended for solid wire). The serrated barrel increases grip on wire.
Length 2.08 inches
Width 0.93 inches
Bolt hole 5/16 inch
Wire range 2/0AN-3/0
Made of tin plated copper
Related links
- Thomas & Betts 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Metallic
- Thomas & Betts 1/4 in Stud Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic