Thomas & Betts, C10-6-SK Uninsulated Ring Terminal, 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic

Subtotal (1 pack of 50 units)*

$109.05

(exc. GST)

$119.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.181$109.05

*price indicative

RS Stock No.:
253-1381
Mfr. Part No.:
7TAI029580R0019
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

C10-6-SK

Insulation

Uninsulated

Insulation Material

Copper

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

0.82in

Stud Size

6 mm

Colour

Metallic

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has non-insulated ring terminal. The material used for the ring terminal is copper and color of it is red.

Tin plated

Length 0.82 inches

Width 0.31 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy