Thomas & Betts, B87NP Uninsulated Ring Terminal, 10 Stud Size 14 AWG 18 AWG Wire Size
- RS Stock No.:
- 253-1414
- Mfr. Part No.:
- 7TAI029760R0008
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,690.00
(exc. GST)
$1,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.69 | $1,690.00 |
*price indicative
- RS Stock No.:
- 253-1414
- Mfr. Part No.:
- 7TAI029760R0008
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | B87NP | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 0.75in | |
| Stud Size | 10 | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series B87NP | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 0.75in | ||
Stud Size 10 | ||
Contact Plating Nickel Plated | ||
Contact Material Copper | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has non-insulated ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Nickel plated
Length 0.75 inches
Width 0.31 inches
Related links
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size