Phoenix Contact, C-RC 35/M6 Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$237.54

(exc. GST)

$261.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$237.54$2.375

*price indicative

RS Stock No.:
609-237
Mfr. Part No.:
3240105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC 35/M6

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M6

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.6mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered to meet the rigorous demands of modern electrical applications. Designed with a focus on reliability and efficiency, this connector provides an essential link for electrical connections in various environments. Its non-insulated structure allows for versatile use, accommodating a wide range of wiring needs. Manufactured from high-quality tin-plated copper, it excels in corrosion resistance, ensuring longevity even in challenging conditions. The robust construction combined with its precise dimensions facilitates optimal performance in crimping applications.

Optimised for use with CRIMPFOX range of crimping tools

Lightweight construction simplifies handling and installation

Corrosion-resistant coating ensures longevity in harsh environments

Suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy