Phoenix Contact, C-RC 35/M8 Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$215.86

(exc. GST)

$237.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$215.86$2.159

*price indicative

RS Stock No.:
607-268
Mfr. Part No.:
3240106
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC 35/M8

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M8

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.6mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for optimal conductivity and reliability in electrical connections. This non-insulated component is crafted from high-quality tin-plated electrolytic copper, offering excellent resistance against corrosion, thus ensuring long-lasting performance. Its robust design adheres to DIN 46234 standards, making it suitable for a variety of industrial applications. With a sleek, compact design, this ring cable lug facilitates easier installation and a secure fit, reducing the potential for undesired loosening over time. Suitable for professionals looking for durable and efficient components, the C-RC 35/M8 ensures that your electrical connections are not only solid but also compliant with stringent industry standards.

Offers uncomplicated integration into existing systems

Ensures efficient electrical performance under standard ambient conditions

Compatible with a range of crimping tools for versatile applications

Delivers a secure connection to prevent accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy