Phoenix Contact, C-RC 35/M10 Uninsulated Ring Terminal, M10 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$259.02

(exc. GST)

$284.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$259.02$2.59

*price indicative

RS Stock No.:
609-970
Mfr. Part No.:
3240107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC 35/M10

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

M10

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.6mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for optimal performance in electrical connections, ensuring reliability and durability. This non-insulated cable lug accommodates conductor sizes of 35 mm² with a versatile M10 fitting, making it a perfect choice for various industrial applications. Crafted from high-quality tin-plated electrolytic copper, it offers exceptional corrosion resistance, thereby enhancing the longevity of your installations. Designed according to European standards, this product ensures exceptional conductivity and strength, tailored for demanding environments.

Silver-coloured finish enhances visual identification and aesthetics

Compact dimensions facilitate use in space-constrained applications

Meets strict environmental compliance standards for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy