Phoenix Contact, C-RC Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$481.49

(exc. GST)

$529.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$481.49$4.815

*price indicative

RS Stock No.:
607-271
Mfr. Part No.:
3240115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M6

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

2mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug, designed for efficient connectivity, is the perfect solution for your wiring needs. Crafted from high-quality tin-plated electrolytic copper, it ensures exceptional resistance to corrosion, prolonging the lifespan of your connections. The product boasts a robust design conforming to DIN 46234 standards, allowing for reliable performance in various environments. With a substantial cross-sectional area of 70 mm², it is ideal for demanding applications where secure and durable electrical connections are essential. The cable lug features a non-insulated configuration, providing versatility for various crimping uses. With a focus on innovation, this product is tailored to meet the needs of professionals across diverse industries.

Optimised for use with CRIMPFOX range crimping pliers to ensure secure connections

Designed to accommodate a wide range of wire sizes with a substantial cross-sectional area

Features excellent mechanical properties for durability in demanding applications

Lightweight and compact, making it easy to handle during installation

Environmentally compliant, meeting EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy