Phoenix Contact, C-RC 1/M6 Uninsulated Ring Terminal, M6 Stud Size 20 AWG 17 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$19.53

(exc. GST)

$21.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.53$0.195

*price indicative

RS Stock No.:
535-441
Mfr. Part No.:
3240074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC 1/M6

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Stud Size

M6

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

800μm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is meticulously designed for exceptional connectivity in various electrical applications. This high-quality, non-insulated connector accommodates wire sizes ranging from 0.5 to 1 mm² and ensures a secure and efficient electrical connection. Engineered in accordance with DIN 46234 standards, it boasts a robust construction with a tin-plated, copper material that provides superior corrosion resistance, making it ideal for both indoor and outdoor use. The product features a carefully crafted ring design that allows for easy mounting and ensures reliability in performance.

Compact dimensions contribute to efficient usage in confined spaces

Conforms to EU RoHS requirements, promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy