Phoenix Contact, C-RC 50/M6 Uninsulated Ring Terminal, M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 609-971
- Mfr. Part No.:
- 3240110
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$352.07
(exc. GST)
$387.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $352.07 | $3.521 |
*price indicative
- RS Stock No.:
- 609-971
- Mfr. Part No.:
- 3240110
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 50/M6 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 50/M6 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for optimal performance and reliability in electrical connections. Constructed from high-quality tin-plated electrolytic copper, it ensures robustness and maximum corrosion resistance, ideal for demanding environments. The design adheres to DIN 46234 standards, providing a precise fit for M6 terminals. The non-insulated design is tailored for users seeking flexibility in their applications, while its capability to handle 50 mm² wire sizes guarantees compatibility with a wide range of projects.
Designed according to DIN standards for assured quality and compatibility
Non-insulated structure allows for versatile application in various environments
Engineered for maximum conductor pull-out values, enhancing connection reliability
Lightweight construction aids in easy handling and installation processes
Environmental compliance promotes safe and responsible usage
Related links
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
