Phoenix Contact, C-RC 6/M6 Uninsulated Ring Terminal, M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 535-445
- Mfr. Part No.:
- 3240085
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$34.77
(exc. GST)
$38.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.77 | $0.695 |
*price indicative
- RS Stock No.:
- 535-445
- Mfr. Part No.:
- 3240085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 6/M6 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 6/M6 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for reliable connections in electrical applications, offering unparalleled performance and efficiency. Crafted from high-quality tin-plated electrolytic copper, this non-insulated connector accommodates a range of conductor sizes, ensuring a secure fit and optimal conductivity. The innovative design adheres to the stringent DIN 46234 standard, providing peace of mind in both commercial and industrial settings. Its robust construction withstands environmental challenges, making it an ideal choice for diverse applications, from automotive to renewable energy sectors. With a sleek design and essential features, this ring cable lug integrates seamlessly into existing systems, promoting enhanced safety and durability while minimising installation time and effort.
Compact dimensions facilitate easy integration into tight spaces
Available in a practical packing unit for convenience
Environmental compliance with EU RoHS standards underscores quality
The high-quality construction guarantees longevity and performance
Related links
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
