Phoenix Contact, C-RC 10/M6 Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 607-266
- Mfr. Part No.:
- 3240090
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$62.93
(exc. GST)
$69.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.93 | $0.629 |
*price indicative
- RS Stock No.:
- 607-266
- Mfr. Part No.:
- 3240090
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 10/M6 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 10/M6 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for robust electrical connections in demanding environments. With its non-insulated design, it offers a reliable solution for applications requiring a secure termination for 10 mm² conductors. Engineered with precision to meet DIN 46234 standards, this component is crafted from high-quality, tin-plated electrolytic copper, ensuring excellent conductivity and protection against corrosion. The sleek dimensions and carefully considered design elements, such as the optimal sleeve length and inner collar specifications, enhance both performance and ease of use. It is an ideal choice for industries seeking reliability and efficiency in their electrical installations, standing out with its weight efficiency and environmental compliance. The product is suitable for a range of applications, from automation to power transmission, making it a versatile addition to any toolkit or assembly process.
Environmentally compliant, fulfilling EU RoHS requirements without any exemptions
Compatible with various crimping tools, ensuring versatility in use
Each lug undergoes rigorous testing to guarantee high mechanical and electrical performance
Related links
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
