3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 34, 30 m Length
- RS Stock No.:
- 120-9135
- Distrelec Article No.:
- 155-63-677
- Mfr. Part No.:
- 3659-34
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 120-9135
- Distrelec Article No.:
- 155-63-677
- Mfr. Part No.:
- 3659-34
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 34 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Plated Copper | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 34 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Size of Strands 36AWG | ||
Conductor Material Tin Plated Copper | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 80°C | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, PVC Sheath, 7-Strand Type - 3659 Series - 3659-34
Searching for a safe way to link electronic components? Turn to this ribbon cable from 3M for a connection you can count on. It has 34 tinned copper conductors, each made of seven wire strands, for reliable conductivity. A continuous split/bond repeat gives you the flexibility for mass termination. The wires stay protected for the long haul thanks to an insulated PVC sheath. Dual shielding guards against electromagnetic interference, so you get smooth performance in noisy conditions.
Features & Benefits
• 30m length for complex installations or lots of smaller jobs
• Handles demanding environments, thanks to an operating temperature range between -20°C and +80°C
• Primary wire is colour-coded with a red leading edge for error-free wiring
• Round construction makes routing a breeze
Applications
• Consumer electronics
• Robotics engineering
• Measuring equipment
Can I zip this ribbon cable?
Yes, the cable is zippable. This means you can customise your connections by branching out the cable conductors as needed.
3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659
From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Featured and Benefits
• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 34
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length