3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 50, 30 m Length
- RS Stock No.:
- 121-0646
- Distrelec Article No.:
- 155-63-747
- Mfr. Part No.:
- 3659-50
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$1,158.91
(exc. GST)
$1,274.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,158.91 | $38.63 |
*price indicative
- RS Stock No.:
- 121-0646
- Distrelec Article No.:
- 155-63-747
- Mfr. Part No.:
- 3659-50
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 50 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 36AWG | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 50 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Cable Length 30m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 36AWG | ||
Conductor Material Tin Copper Wire | ||
3M Ribbon Cable, 0.35μH/m Inductance, 1.27mm Pitch - 3659 Series - 3659-50
Dreaming of seamless signal transmission between your computers and peripheral devices? Let this ribbon cable from 3M make it a reality. Packed with 50 conductors, it makes multi-circuit control a breeze, eliminating the need for excess wiring. The 28AWG wires are encased in a durable PVC jacket that provides protection from impact and wear, so it's a tough option for use in harsh environments.
Features & Benefits
• Double screening with aluminium/polyester film foil and tinned copper braid prevents interference for noiseless transmission
• Broad operating temperature range between -20°C to +80°C for use in challenging settings
• Length of 30m provides enough cabling for lots of jobs
Applications
• Measurement and instrumentation
• Plant automation
Is this cable flame-resistant?
Yes, it stops burning in 15 seconds or less in the event of a fire, so it can help reduce the spread of flames and boost workplace safety.
3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659
From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Featured and Benefits
• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 50
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length