3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 9, 30 m Length
- RS Stock No.:
- 121-1740
- Distrelec Article No.:
- 155-63-739
- Mfr. Part No.:
- 3659-09
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 121-1740
- Distrelec Article No.:
- 155-63-739
- Mfr. Part No.:
- 3659-09
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flat Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 9 | |
| Conductor Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Cable Length | 30m | |
| Standards/Approvals | UL CL2, FT1, AWM 20267, AWM IIA/B, N.E.C. 725 | |
| Jacket Colour | Black | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Plated Copper | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flat Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 9 | ||
Conductor Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Cable Length 30m | ||
Standards/Approvals UL CL2, FT1, AWM 20267, AWM IIA/B, N.E.C. 725 | ||
Jacket Colour Black | ||
Hi-Flex No | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Plated Copper | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
Fire Behaviour VW-1 | ||
3M 3659 Series Flat Cable, 30m Cable Length, 300V Voltage - 3659-09
This flat cable is a screened, multi‑conductor solution designed for signal and interconnect tasks in industrial and electronic systems. Supplied on a 30 m length, it uses tin‑plated copper round conductors arranged at a 1.27mm pitch to provide orderly routing and screening for multi‑signal assemblies in control panels and equipment wiring.
Features and Benefits:
• 9 conductors provide multi‑signal connectivity in a single run
• 28 AWG conductor size offers Compact wiring without bulk
• 7‑strand round conductors deliver improved flexing performance
• PVC black sheath resists abrasion and environmental exposure
• Rated to 300V for use on low‑voltage signalling circuits
• Fire behaviour VW‑1 reduces flame propagation risk in enclosures
• 28 AWG conductor size offers Compact wiring without bulk
• 7‑strand round conductors deliver improved flexing performance
• PVC black sheath resists abrasion and environmental exposure
• Rated to 300V for use on low‑voltage signalling circuits
• Fire behaviour VW‑1 reduces flame propagation risk in enclosures
Applications
• Suitable for ribbon‑to‑board wiring in automation cabinets
• Ideal for screened signal runs in instrumentation arrays
• Used with harness assemblies in control‑system panels
• Can be used for interconnects in test and measurement rigs
• Ideal for screened signal runs in instrumentation arrays
• Used with harness assemblies in control‑system panels
• Can be used for interconnects in test and measurement rigs
What conductor construction aids flexibility during installation?
Each core comprises seven fine strands of tin‑plated copper, which increases pliability compared with solid conductors and helps withstand repeated bending during routing.
How does the screening affect electromagnetic performance?
The screened configuration reduces susceptibility to external interference and limits radiated emissions, improving signal integrity in electrically noisy environments.
What temperature range can the cable operate within?
The cable maintains functionality from -20 °C up to 80 °C, supporting use in typical indoor industrial and equipment enclosures.
Which approvals indicate suitability for indoor building wiring use?
The cable meets UL CL2 and FT1 classifications along with AWM 20267 and AWM IIA/B standards, demonstrating compliance with recognised electrical and flame‑test criteria.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 9
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length