3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 20, 30 m Length
- RS Stock No.:
- 120-9113
- Distrelec Article No.:
- 155-63-743
- Mfr. Part No.:
- 3659-20
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$719.63
(exc. GST)
$791.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $719.63 | $23.988 |
*price indicative
- RS Stock No.:
- 120-9113
- Distrelec Article No.:
- 155-63-743
- Mfr. Part No.:
- 3659-20
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Series | 3659 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Series 3659 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, 28AWG, Screened - 3659 Series - 3659-20
For reliable signal transmission between your computer and peripheral devices, choose this round ribbon cable from 3M. It's unterminated at both ends, giving you the freedom to link it with an IDC connector that matches your system specifications. The primary cable can be zipped for use in discrete or branch terminations. Its tough PVC jacket keeps it safe from wear and impact, so you can rest assured it handles whatever harsh industrial environments can throw at it.
Features & Benefits
• Thick aluminium/polyester film foil shielding prevents EMI for noiseless signal transmission
• Wide operating temperature range between -20°C to +80°C for use in demanding conditions
• Low capacitance of 90.88pF/m for high-integrity signals
Applications
• Desktop and laptop computers
• Communications networks
• Music studios
How long is this ribbon cable?
The cable's 30m long and is easy to cut down, so there's lots of it to go around for numerous jobs.
3M Screened Round 1·27mm Pitch Ribbon Cable - Type 3659
From 3M, this 3659 screened ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Featured and Benefits
• Stranded tinned copper conductors with black
• PVC insulation
• Double screened with aluminised polyester tape & tinned copper braid
• Continuous split/bond repeat allows for mass termination
• UL AWM style 20267
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Screened ribbon cabling provides protection against EMI and so is ideal for sensitive equipment in areas where electromagnetic interference is a possibility. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length