3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 15, 30 m Length

Temporarily out of stock
RS Stock No.:
342-9296
Mfr. Part No.:
3659-15 100FT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Round

Product Type

Flat Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Screened

American Wire Gauge

28AWG

Number of Conductors

15

Series

3659

Jacket Material

Polyvinyl Chloride

Conductor Type

Round

Cable Length

30m

Standards/Approvals

N.E.C. 725, AWM IIA/B 80C 300V FT1, UL (CL2 75C 28 AWG or AWM 20267), UL File No.: E118773, CL2

Jacket Colour

Black

Hi-Flex

No

Core Strands

7 x 36AWG

Fire Behaviour

VW-1

Number of Strands

7

Maximum Operating Temperature

80°C

Size of Strands

36AWG

Conductor Material

Tin Plated Copper

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US

3M 3659 Series Flat Cable, 30m Cable Length, 15 Conductors - 3659-15 100FT


This flat cable provides a screened multi-conductor solution for signal and low-voltage interconnections in industrial and electronic systems. It combines fine-gauge round conductors with a Durable polymer jacket to suit harnessing and panel-to-panel wiring where space-efficient, organised cabling is required.

Features and Benefits:


• 28AWG tin-plated copper conductors for corrosion resistance and conductivity • 15 conductors enable Compact multi-signal routing in one assembly • Screened construction reduces electromagnetic interference in installations • Polyvinyl chloride jacket in black offers mechanical protection and identification • Rated to 300V CL2 for safe operation in low-voltage building circuits • Continuous operating range from -20°C to 80°C for varied environments

Applications


• Suitable for internal wiring of control cabinets in automation systems • Ideal for inter-board connections in electronic assemblies • Used for signal harnesses in electromechanical equipment • Can be used for clustered sensor and actuator cabling in machinery • Suitable for retrofit wiring where a screened ribbon is required

How are the individual conductors constructed and why does that matter?


Each conductor is a seven-strand round core plated with tin which enhances flexibility compared with solid wire and improves solderability while offering improved corrosion resistance.

What form factor does the cable take and how does it affect installation?


The cable presents as a round-profile assembly containing multiple conductors laid to form a flat ribbon arrangement, enabling tidy routing through channels and reducing cross-sectional clutter in confined trays.

What fire or flame properties are specified for use in installations?


The cable meets a VW-1 flame classification, indicating it has been tested for vertical wire flame propagation characteristics suitable for many indoor wiring scenarios.

Which marking or file identifier relates to recognised electrical testing?


The construction aligns with a recognised AWM file designation referenced under an official testing file to indicate compliance with specific appliance wiring material evaluations.

Approvals

UL Listed

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy