3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 14, 30 m Length
- RS Stock No.:
- 342-8619
- Mfr. Part No.:
- 3659-14 100FT
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$658.00
(exc. GST)
$723.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $658.00 | $21.933 |
*price indicative
- RS Stock No.:
- 342-8619
- Mfr. Part No.:
- 3659-14 100FT
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Series | 3659 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Round | |
| Cable Length | 30m | |
| Standards/Approvals | CL2, AWM 20267, National Electrical Code Article 725, UL | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Series 3659 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Round | ||
Cable Length 30m | ||
Standards/Approvals CL2, AWM 20267, National Electrical Code Article 725, UL | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 80°C | ||
Size of Strands 36AWG | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
3M 3659 Series Flat Cable, 30m Cable Length, 14 Conductors - 3659-14 100FT
Features and Benefits:
Applications
What temperature range can it operate within?
How is the cable constructed to aid installation and routing?
What pitch and conductor count are provided for connector compatibility?
Which approvals support its use in building and equipment wiring?
What length and form factor are available for procurement?
Approvals
Warning
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length