3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 26, 30 m Length
- RS Stock No.:
- 120-9129
- Distrelec Article No.:
- 155-63-745
- Mfr. Part No.:
- 3659-26
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$924.61
(exc. GST)
$1,017.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $924.61 | $30.82 |
*price indicative
- RS Stock No.:
- 120-9129
- Distrelec Article No.:
- 155-63-745
- Mfr. Part No.:
- 3659-26
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flat Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Conductor Type | Round | |
| Cable Length | 30m | |
| Standards/Approvals | UL (CL2, AWM 20267), Canadian FTI, National Electrical Code Article 725 | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Number of Strands | 7 | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Core Strands | 7 x 36AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flat Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 26 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Conductor Type Round | ||
Cable Length 30m | ||
Standards/Approvals UL (CL2, AWM 20267), Canadian FTI, National Electrical Code Article 725 | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Number of Strands 7 | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
Core Strands 7 x 36AWG | ||
- COO (Country of Origin):
- US
3M 3659 Series Flat Cable, 30m Length, 26 Conductors - 3659-26
This flat cable is a multi‑conductor electrical cable designed for interconnection in industrial and electronic systems where a compact, screened solution is required. It combines multiple conductors within a single black PVC sheath to provide a routed, screened path for signals and low‑voltage power in control, automation and equipment wiring environments.
Features and Benefits:
• 26 conductors at 1.27mm pitch for dense connector layouts
• Screened construction reduces electromagnetic interference on signals
• Tin‑plated copper round conductors improve solderability and conductivity
• 7‑strand conductor construction enhances flexibility for routing and movement
• Rated to 300V for low‑voltage distribution and signalling circuits
• PVC sheath and VW‑1 flame behaviour support safer cable routing
• Screened construction reduces electromagnetic interference on signals
• Tin‑plated copper round conductors improve solderability and conductivity
• 7‑strand conductor construction enhances flexibility for routing and movement
• Rated to 300V for low‑voltage distribution and signalling circuits
• PVC sheath and VW‑1 flame behaviour support safer cable routing
Applications
• Suitable for connecting control panels to PLCs and I/O modules
• Ideal for ribbon‑to‑round termination in instrumentation harnesses
• Used with cable assemblies in automation equipment and machines
• Can be used for internal wiring of electronic enclosures
• Suitable for wiring that must comply with NEC Article 725 signalling requirements
• Ideal for ribbon‑to‑round termination in instrumentation harnesses
• Used with cable assemblies in automation equipment and machines
• Can be used for internal wiring of electronic enclosures
• Suitable for wiring that must comply with NEC Article 725 signalling requirements
What temperature range can it operate within?
It is specified for continuous use between -20°C and 80°C to accommodate typical indoor and mild industrial environments.
How does the screening affect installation?
The screened construction requires proper termination of the screen at chassis or connector to achieve EMC attenuation
this improves immunity when correctly earthed.
What approvals support building and installation standards?
It carries UL listings applicable to low‑voltage building and appliance wiring including AWM 20267 and CL2 classifications Plus Canadian FTI recognition.
How long is the supplied length and how does that influence planning?
The cable is supplied as a 30 m length, allowing single‑run installations without splicing for many control and equipment runs.
Approvals
UL Listed
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length