3M 3759 Series Flat Cable, Round, 1.27 mm Pitch, 14, 30 m Length

Subtotal (1 reel of 30 metres)*

$302.60

(exc. GST)

$332.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$302.60$10.087

*price indicative

RS Stock No.:
192-4957
Mfr. Part No.:
3759-14
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Round

Product Type

Flat Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

14

American Wire Gauge

28AWG

Conductor Type

Round

Jacket Material

Polyvinyl Chloride

Series

3759

Cable Length

30m

Standards/Approvals

UL, FT1, AWM 20267, N.E.C. 725, (UL) CL2, UL File No.: E118773, AWM IIA/B, EU <50V

Hi-Flex

No

Jacket Colour

Black

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

80°C

Core Strands

7 x 36AWG

Minimum Operating Temperature

-20°C

Number of Strands

7

Fire Behaviour

FT1

Size of Strands

36AWG

3M 3759 Series Flat Cable, 30m Cable Length, 14 Conductors - 3759-14


This flat cable provides a Compact multiconductor connection for automation and electronics systems, designed for installations where a thin, ribbon-style conductor assembly is required. It operates in typical control and signal environments and is intended for use where a flexible, PVC-jacketed cable running between components is preferred.

Features and Benefits:


• 14 conductors deliver multiple signal paths for Compact wiring
• 28AWG tin-plated copper cores enable reliable conductivity
• 1.27mm pitch supports tight IDC connector compatibility
• 300V rating allows use in low-voltage distribution systems
• PVC jacket resists abrasion and supports 80°C maximum operation

Applications


• Suitable for ribbon wiring between control modules and displays
• Ideal for harnesses in test rigs and laboratory equipment
• Used with IDC connectors in industrial automation panels
• Can be used for interconnections in Electronic Assembly benches

What conductor construction ensures signal integrity?


The cores are round, each comprising seven strands of tin-plated copper which balance flexibility with consistent electrical contact for signal and low-power applications.

How does the cable behave in fire-related scenarios?


The insulation meets FT1 fire behaviour classification, providing limited flame propagation characteristics for installations where reduced fire spread is required.

Is the cable screened for noise immunity?


The cable is unscreened, so external shielding or routing considerations are recommended where electromagnetic interference suppression is necessary.

What standards and approvals cover its use in installations?


It conforms to recognised specifications including AWM20267 and UL CL2, and meets NEC725 requirements for certain building and control wiring contexts.

Approvals

  UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy