3M 3759 Series Flat Cable, Round, 1.27 mm Pitch, 26, 30 m Length

Subtotal (1 reel of 30 metres)*

$556.57

(exc. GST)

$612.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$556.57$18.552

*price indicative

RS Stock No.:
192-5001
Mfr. Part No.:
3759-26
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Flat Cable

Cable Type

Round

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

26

Series

3759

Conductor Type

Round

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

CL2, FT1, UL, AWM 20267, National Electrical Code Article 725

Jacket Colour

Black

Hi-Flex

No

Core Strands

7 x 36AWG

Minimum Operating Temperature

-20°C

Number of Strands

7

Fire Behaviour

FT1

Maximum Operating Temperature

80°C

Size of Strands

36AWG

Conductor Material

Tin Plated Copper

COO (Country of Origin):
US

3M 3759 Series Flat Cable, 30m Cable Length, 26 Conductors - 3759-26


This flat cable provides multi-conductor connectivity for low-voltage electronic and automation systems, delivering organised wiring in applications requiring Compact conductor spacing and a flexible jacket. It is intended for installations where a slender profile and consistent conductor arrangement simplify routing and termination.

Features and Benefits:


• 26 conductors with 1.27mm pitch for dense connector layouts
• 28AWG tin-plated copper conductors for corrosion-resistant conductivity
• 7-strand round cores offering improved flexing capability
• PVC jacket rated FT1 for enhanced flame performance
• 300V voltage rating supporting common control circuits
• Unscreened construction reducing weight and cost for non-critical EMI environments

Applications


• Suitable for internal wiring of control cabinets and panels
• Ideal for interconnects between sensor arrays and controllers
• Used with ribbon-style connectors in automation equipment
• Can be used for low-voltage signalling in building services
• Suitable for harnessing in machine tool electronics

What temperature range can it operate within?


The cable functions across a temperature window from -20°C to 80°C, covering typical indoor industrial environments.

How long is the supplied reel and how does that affect installations?


The cable is provided in 30 m lengths, enabling continuous runs for medium-sized cabinet wiring without frequent joints.

Is the cable suitable for screened applications?


It is unscreened, so it is intended for situations where external electromagnetic shielding is unnecessary or handled separately.

What standards and approvals does it conform to?


It meets CL2 and FT1 classifications and carries AWM 20267 and UL recognition compatible with National Electrical Code Article 725 usage.

What is the conductor geometry and how does that influence termination?


Conductors are round, tin-plated copper with seven strands each, facilitating soldering and crimp terminations while preserving flexibility.

Approvals

UL listed / UL listed for Canada

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy