Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 60, 305 mm Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$37.48

(exc. GST)

$41.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.48-
10 +$34.497%

*price indicative

RS Stock No.:
536-781
Mfr. Part No.:
150261260
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

500μm

Voltage

50V

Number of Conductors

60

Series

150261

Jacket Material

Polyimide

Cable Length

305mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH SVHC

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper provides exceptional reliability with a robust cable length of 305.00mm. Featuring a gold plated mating interface, this jumper ensures optimal connectivity while maintaining a precise footprint for efficient space utilisation. Aimed at both engineers and manufacturers, this product stands out not only for its superior functionality but also for its versatility, making it an ideal choice for flat flexible cable applications. Its compatibility with multiple connectors further enhances its usability in diverse environments, ensuring seamless integration in various configurations. With a focus on compliance, this product also adheres to significant industry standards, providing peace of mind for manufacturers requiring stringent regulatory adherence.

Optimised for high speed performance in space constrained applications

Constructed with durable materials to enhance longevity and performance

Designed for a wide operational temperature range suitable for multiple environments

Versatile connectivity options with seamless compatibility across various devices

Provides exceptional electrical performance with a maximum voltage rating of 50V AC

Compliant with regulations ensuring substance safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy