Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 60, 152 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.32

(exc. GST)

$24.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.32
10 +$20.54

*price indicative

RS Stock No.:
536-123
Mfr. Part No.:
150260660
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

500μm

Voltage

50V

Number of Conductors

60

Jacket Material

Polyimide

Series

150260

Cable Length

152mm

Standards/Approvals

CHINA RoHS, REACH SVHC, EU RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Molex Premo-Flex LVDS Jumper is an innovative solution designed for high performance applications requiring flexible wiring. Crafted specifically for ease of use, it features a compact 0.50mm pitch design that allows for seamless integration in space constrained environments. With a cable length of 152.00mm, this jumper offers a perfect balance of flexibility and durability, making it suitable for a wide variety of applications. Engineered to provide robust electrical performance, it supports a maximum voltage of 50V AC while ensuring reliable connections through its gold plating. The product's active status reflects its compliance with industry standards, offering peace of mind in terms of quality and efficiency. Ideal for professionals who demand reliability, this jumper ensures optimal performance in critical applications.

Designed for high speed performance which ensuring minimal signal loss

Constructed with a polyimide outer jacket for enhanced durability

Facilitates easy mating with both right angle and vertical connectors

Features a termination style specifically for FFC connectors

Supports a maximum current of 0.5A for reliable electrical performance

Provides a high quality gold mating surface for superior connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy