Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 20, 305 mm Length
- RS Stock No.:
- 536-777
- Mfr. Part No.:
- 150261220
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.70 | - |
| 10 + | $17.21 | 7% |
*price indicative
- RS Stock No.:
- 536-777
- Mfr. Part No.:
- 150261220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 20 | |
| Series | 150261 | |
| Jacket Material | Polyimide | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 20 | ||
Series 150261 | ||
Jacket Material Polyimide | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Flat Flexible Cable jumper is designed for seamless connectivity, catering to a wide range of applications in electronic devices. The product boasts a meticulous design combining a 0.50mm pitch with a robust construction that meets the demands of modern technology. Its Gold (Au) plating ensures superior conductivity and durability, making it an ideal choice for both commercial and industrial uses. Whether youre working on prototypes or scaling up production, this jumper delivers reliability with a cable length of 305.00mm and 20 circuits providing ample flexibility for various setups.
Crafted for high speed applications that require efficient data transfer
Polyimide outer jacket material enhances flexibility and resistance to wear
Designed for compatibility with Easy On FFC/FPC One Touch connectors
Active status signifies readiness for immediate use in projects
Designed with a robust contact layout ensuring stability during operation
Related links
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 15167 Series Ribbon Cable 1 mm Pitch, 305 mm Length
