Festo, 50 mm 1/4 in R Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 202-2982
- Distrelec Article No.:
- 301-68-937
- Mfr. Part No.:
- MA-50-16-R1/4-E-RG
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$64.82
(exc. GST)
$71.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.82 |
*price indicative
- RS Stock No.:
- 202-2982
- Distrelec Article No.:
- 301-68-937
- Mfr. Part No.:
- MA-50-16-R1/4-E-RG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/4 in R | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 525729 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/4 in R | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 525729 | ||
- COO (Country of Origin):
- DE
Festo Pressure Gauge, 50mm Gauge Outside Diameter, Back Entry Mount - MA-50-16-R1/4-E-RG
This pressure gauge by Festo with a 50mm analogue display, is designed for precise pressure measurement in industrial settings. With a maximum pressure measurement of 16 bar and a minimum pressure measurement of 0 bar, this gauge ensures accurate readings for various applications. Its back entry mounting type allows for easy installation and monitoring.
Features & Benefits
• The display type of the pressure gauge is analogue
• The maximum pressure measurement is 16 bar and the minimum pressure measurement is 0 bar
• The mounting type of the pressure gauge is back entry with outside diameter is 50 mm
• The design structure is a Bourdon-tube pressure gauge and conforms to standard EN 837-1
• The operating medium for the gauge is inert gases and NEUTRAL fluids
• The measurement accuracy class is 2.5 and protection class is IP43
• The materials in contact with the media are brass and it is suitable for operating temperatures ranging from -20 to 60 °C
Applications
• Used for monitoring pressure in automation and mechanical industries
• Ideal for measuring pressure in systems using inert gases and NEUTRAL fluids
• Suitable for installations requiring accurate and reliable pressure readings
Can it be used in environments with varying temperatures?
Yes, the pressure gauge can be used in environments with varying temperatures. It is built to withstand a wide range of temperatures typically encountered in industrial settings.
Will it accurately measure pressure ranging from 0 to 16 bar?
Yes, it will accurately measure pressure ranging from 0 to 16 bar. The pressure gauge is designed to provide precise and reliable pressure measurements within this specified range.
Is it suitable for applications requiring back entry mounting?
Yes, it is suitable for applications requiring back entry mounting. This design feature allows for easy installation and optimal positioning of the gauge in various industrial settings.
Related links
- Festo 1/4 in R Threaded Pressure Gauge 16 bar
- Festo 1/4 in R Threaded Pressure Gauge 25 bar
- Festo 1/4 in R Threaded Pressure Gauge 9.9 bar
- Festo R 1/4 Pneumatic Pressure Gauge 16 bar
- Festo 1/4 in R Threaded Pressure Gauge 2.5 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo R 1/4 Threaded Pressure Gauge 10 bar
- Festo 1/8 in R Threaded Pressure Gauge 9.9 bar
