Siemens 4-Pole Front Panel Isolator Switch -, IP65, 25A
- RS Stock No.:
- 203-2140
- Mfr. Part No.:
- 3LD2003-1TL53
- Brand:
- Siemens
Subtotal (1 unit)*
$145.55
(exc. GST)
$160.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.55 |
*price indicative
- RS Stock No.:
- 203-2140
- Mfr. Part No.:
- 3LD2003-1TL53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Front Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Series | 3LD2003 | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CCC, VDE, UL, RoHS, EAC, CSA | |
| Width | 120mm | |
| Length | 170mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Front Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Series 3LD2003 | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CCC, VDE, UL, RoHS, EAC, CSA | ||
Width 120mm | ||
Length 170mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON range switch disconnector is a 3LD, emergency switching-off switch. It is 4- pole, with current 16 A, operating power / at AC-23 A 400 V: 7.5 kW, front-mounted, rotary operating mechanism, red / yellow coloured, 4-hole mounting of the
Mounting type built-in unit fixed-mounted
Protection class IP IP65
- RS Stock No. 2031989
- Mfr. Part No. 3LD2254-1TL53
Each
$448.56
- RS Stock No. 2032163
- Mfr. Part No. 3LD2203-1TL51
Each
$449.01
- RS Stock No. 2031978
- Mfr. Part No. 3LD2203-1TL53
Each
$448.26
- RS Stock No. 2031979
- Mfr. Part No. 3LD2254-0TK53
Each
$316.28
Related links
- Siemens 4-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole Front Panel Isolator Switch - 25A
- Kraus & Naimer 6-Pole Front IP65 7.5 kW
- Kraus & Naimer 3-Pole Front IP65 7.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Rail Isolator Switch - 16A, 7.5 kW
- Siemens 4-Pole Fixed Isolator Switch - 16A, 7.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW












