3M 3365 Series Flat Cable, Stranded, 1.27 mm Pitch, 16, 30.48 m Length
- RS Stock No.:
- 105-4991
- Distrelec Article No.:
- 155-63-727
- Mfr. Part No.:
- 3365-16 100FT
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$124.53
(exc. GST)
$136.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $124.53 | $4.151 |
*price indicative
- RS Stock No.:
- 105-4991
- Distrelec Article No.:
- 155-63-727
- Mfr. Part No.:
- 3365-16 100FT
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flat Cable | |
| Cable Type | Stranded | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Conductor Type | Round | |
| Series | 3365 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.48m | |
| Standards/Approvals | VW-1, Style No.: 2651, UL File No.: E42769, AWM 2651, FT1 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Core Strands | 7 x 127 μm | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Conductor Material | Tin Plated Copper | |
| Size of Strands | 127μm | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flat Cable | ||
Cable Type Stranded | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Conductor Type Round | ||
Series 3365 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.48m | ||
Standards/Approvals VW-1, Style No.: 2651, UL File No.: E42769, AWM 2651, FT1 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Core Strands 7 x 127 μm | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Conductor Material Tin Plated Copper | ||
Size of Strands 127μm | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M 3365 Series Flat Cable, 30.48m Cable Length, 16 Conductors - 3365-16 100FT
Features and Benefits:
• 28AWG stranded cores offer improved Flex life over solid conductors
• Tin-plated copper conductors reduce oxidation and maintain conductivity
• PVC grey jacket tolerates continuous operation up to 105°C
• 1.27mm pitch supports Compact connector engagement
• Unscreened construction reduces cost and simplifies routing in non‑noisy environments
Applications
• Ideal for internal harnesses in instrumentation and test equipment
• Used for signal distribution in industrial electronic assemblies
• Can be used for interconnects between PCBs and mezzanine connectors
• Used for low-voltage wiring in electromechanical devices
What conductor construction supports repeated bending?
What fire and flame characteristics does it exhibit?
What electrical stress levels can it withstand?
How long is the supply length and how is it presented?
Approvals
Warning
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length