Samtec FJH Series Ribbon Cable, Flat Flex Cable, 500 μm Pitch, 20
- RS Stock No.:
- 196-9974
- Mfr. Part No.:
- FJH-20-D-12.00-4
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.30 | - |
| 25 - 99 | $7.97 | 3% |
| 100 + | $7.63 | 8% |
*price indicative
- RS Stock No.:
- 196-9974
- Mfr. Part No.:
- FJH-20-D-12.00-4
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Flex Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Conductor Type | Stranded | |
| Series | FJH | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Flex Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Conductor Type Stranded | ||
Series FJH | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature 30°C | ||
The Samtec FJH-20-D-12.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.
Conductor is tin plated copper
Conductor resistance is 1000W/km max
Temperature rating is -30°C to +80°C
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 15
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 50
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 304.8 mm Length
