Samtec FFMD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 203.2 mm Length

Get a bulk buy discount

Add 75 more to save $59.25

View bulk pricing options

Subtotal (1 unit)*

$23.35

(exc. GST)

$25.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 74$23.35-
75 - 399$22.56$59.25
400 +$21.51$736.00

*price indicative

RS Stock No.:
160-026
Mfr. Part No.:
FFMD-20-T-08.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

215V ac, 304V ac

Screened/Unscreened

Unscreened

Number of Conductors

20

American Wire Gauge

30AWG

Series

FFMD

Conductor Type

Stranded

Jacket Material

Polyester

Cable Length

203.2mm

Standards/Approvals

RoHS Compliant

Hi-Flex

No

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

Minimum Operating Temperature

-40°C

Samtec FFMD Series Ribbon Cable, 1.27mm Pitch, 30 AWG - FFMD-20-T-08.00-01-N


This ribbon cable has a flat design and a pitch of 1.27mm, it measures 203.2mm in length. The cable is equipped with Tiger Eye IDC connectors, with a male connector on one end and a female connector on the other. It has a compact form factor while accommodating up to 20 pins, ensuring seamless data transfer and enhanced signal integrity.

Features & Benefits


• Unscreened design reduces bulk for flexible routing

• Terminated for quick and easy connections

• 30AWG wire size for efficient electrical performance

• Operating temperature range ensures reliability in extreme conditions

• Voltage rating supports various applications with up to 215V AC

• Durable PBT insulator material enhances longevity

Applications


• Used in automation systems for signal transfer

• Ideal for electronics assemblies requiring compact connections

• For custom interconnect solutions in circuit designs

Can it handle high temperatures?


Yes, it operates within -40 to +105°C.

Is it suitable for low-profile applications?


Yes, the flat design allows for easy integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy