Bourns, 4600X 1 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.80

(exc. GST)

$7.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 975 unit(s) shipping from 23 November 2026
  • Plus 275 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.272$6.80-
50 - 75$0.268$6.701%
100 +$0.263$6.583%

*price indicative

Packaging Options:
RS Stock No.:
522-4790
Mfr. Part No.:
4610X-101-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Product Type

Resistor Array

Resistor Type

Network

Number of Resistors

9

Technology

Thick Film

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.25W

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

2.49mm

Height

5.08mm

Standards/Approvals

RoHS

Length

25.35mm

Series

4600X

Number of Terminals

10

Temperature Coefficient

±100 ppm/°C

9-Bussed Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy