Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole
- RS Stock No.:
- 161-6816
- Mfr. Part No.:
- 4610X-101-101LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$58.20
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,800 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.291 | $58.20 |
| 400 - 600 | $0.284 | $56.80 |
| 800 + | $0.279 | $55.80 |
*price indicative
- RS Stock No.:
- 161-6816
- Mfr. Part No.:
- 4610X-101-101LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Number of Resistors | 9 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 25.35mm | |
| Number of Terminals | 10 | |
| Series | 4600X | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Number of Resistors 9 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
9-Bussed Resistors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns Bussed Resistor Network 100Ω ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
