Bourns, 4600X 330Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$49.40

(exc. GST)

$54.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200$0.247$49.40
400 - 600$0.241$48.20
800 +$0.237$47.40

*price indicative

RS Stock No.:
161-6817
Mfr. Part No.:
4610X-101-331LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

330Ω

Number of Resistors

9

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

25.35mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 25.35mm

Number of Terminals

10

Series

4600X

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

9-Bussed Resistors


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links