Bourns, 4600X 220 Ω 2 % BUS Resistor Array, 4 Resistors, 0.63 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$29.80

(exc. GST)

$32.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
200 - 800$0.149$29.80-
1000 +$0.134$26.8010%

*price indicative

RS Stock No.:
161-6867
Distrelec Article No.:
304-30-117
Mfr. Part No.:
4605X-101-221LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Product Type

Resistor Array

Number of Resistors

4

Resistor Type

Network

Technology

Thick Film

Package/Case

SIP

Power Rating

0.63W

Packaging

Ammo Pack

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

12.65mm

Standards/Approvals

RoHS

Height

5.08mm

Depth

2.49mm

Number of Terminals

5

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Bussed Resistors


Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy