Bourns, 4600X 470Ω ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Through Hole
- RS Stock No.:
- 167-3325
- Mfr. Part No.:
- 4610X-101-471LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-3325
- Mfr. Part No.:
- 4610X-101-471LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Resistor Type | Network | |
| Number of Resistors | 9 | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 25.35mm | |
| Series | 4600X | |
| Number of Terminals | 10 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Resistor Type Network | ||
Number of Resistors 9 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 25.35mm | ||
Series 4600X | ||
Number of Terminals 10 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
9-Bussed Resistors
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns Bussed Resistor Network 470Ω ±2% 9 Resistors SIP package 4600X Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
- Bourns 9 Resistors SIP, Through Hole
