Bourns, 4600X 4.7 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder
- RS Stock No.:
- 167-3316
- Mfr. Part No.:
- 4610X-101-472LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-3316
- Mfr. Part No.:
- 4610X-101-472LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Number of Resistors | 9 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Packaging | Ammo Pack | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Number of Terminals | 10 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Number of Resistors 9 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Packaging Ammo Pack | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Number of Terminals 10 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
