Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 7 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Zero

Subtotal (1 reel of 50 metres)*

$758.36

(exc. GST)

$834.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$758.36$15.167

*price indicative

RS Stock No.:
719-1655
Mfr. Part No.:
1123274
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575

Maximum Operating Temperature

80°C

American Wire Gauge

18AWG

Cable CSA

1mm²

LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 1mm² Cross Sectional Area, 7 Cores - 1123274


This screened control cable is an efficient solution for various applications requiring reliable electrical connectivity. The 7 core configuration ensures flexibility and functionality in managing signal and power transmission. With a diameter of 8.9mm and a length of 50m, it is designed to perform excellently within industrial settings.

Features & Benefits


• Screened to minimise interference in sensitive usage

• Flame retardant for enhanced fire safety compliance

• Low smoke zero halogen properties reduce toxic emissions

• Flexible construction allows for easy installation in tight spaces

• Suitable for a voltage rating of 300/500 V for diverse requirements

Applications


• Ideal for use in public buildings such as airports

• Utilised in plant engineering environments for robust performance

• Supports industrial machinery requiring dependable wiring

• Effective in heating and air-conditioning systems needing control functions

• Suitable for use where high fire risk is present

What temperature ranges does it support for installation?


This cable is suitable for fixed installations between -40°C and +80°C, and for occasional flexing from -25°C to +70°C.

What type of environments is it specifically designed for?


It is designed for use in EMC-sensitive environments including industrial settings where electromagnetic compatibility is a concern.

How does the halogen-free property enhance safety?


The halogen-free property prevents the release of toxic gases during a fire, enhancing safety for people and property in critical applications.

What kind of conductor is used in this cable?


It features fine-wire strands MADE of bare copper, ensuring excellent conductivity and flexibility for effective signal transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy