Bourns, 4600X 47 kΩ 2 % BUS Resistor Array, 4 Resistors, 0.63 W total, SIP, Solder
- RS Stock No.:
- 161-6870
- Distrelec Article No.:
- 304-30-119
- Mfr. Part No.:
- 4605X-101-473LF
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save $15.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$29.80
(exc. GST)
$32.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $0.149 | $29.80 | - |
| 1000 + | $0.134 | $26.80 | $15.00 |
*price indicative
- RS Stock No.:
- 161-6870
- Distrelec Article No.:
- 304-30-119
- Mfr. Part No.:
- 4605X-101-473LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47kΩ | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 0.63W | |
| Packaging | Ammo Pack | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Conformal | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.65mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Depth | 2.49mm | |
| Number of Terminals | 5 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 0.63W | ||
Packaging Ammo Pack | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Conformal | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 12.65mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Depth 2.49mm | ||
Number of Terminals 5 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
4-Bussed Resistors
- RS Stock No. 5223321
- Mfr. Part No. 4605X-101-102LF
- RS Stock No. 1673282
- Mfr. Part No. 4605X-101-103LF
- RS Stock No. 1673281
- Mfr. Part No. 4605X-101-102LF
- RS Stock No. 5223400
- Mfr. Part No. 4605X-101-332LF





