Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 7 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Zero
- RS Stock No.:
- 719-1645
- Distrelec Article No.:
- 304-22-880
- Mfr. Part No.:
- 1123241
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$769.27
(exc. GST)
$846.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $769.27 | $15.385 |
*price indicative
- RS Stock No.:
- 719-1645
- Distrelec Article No.:
- 304-22-880
- Mfr. Part No.:
- 1123241
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 135 CH | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 135 CH | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
LAPP ÖLFLEX CLASSIC 135 CH Series Control Cable, 0.75mm² Cross Sectional Area, 7 Number Of Cores - 1123241
This screened halogen-free control cable is designed for flexible use in various applications. With an outer diameter of 8.5mm, it is suitable for both fixed and occasional flexing installations. The cable is constructed from fine-wire strands of bare copper, ensuring reliable conductivity while maintaining a robust and adaptable profile.
Features & Benefits
• Designed to be flame-retardant for enhanced safety
• Suitable for low smoke zero halogen environments
• Operates efficiently with a voltage rating of 300/500 V AC
• Screened design provides protection against electromagnetic interference
Applications
• Ideal for use in public facilities such as airports and railway stations
• Suitable for plant engineering and industrial machinery
• Perfect for heating and air-conditioning systems
• Applicable in environments sensitive to electromagnetic compatibility
• Designed for installations where fire hazards are a concern
What is the safe operating temperature range for this cable?
It operates effectively in temperatures from -40°C to +80°C for fixed installations, while occasional flexing can be managed between -25°C and +70°C.
How does the cable's halogen-free property benefit installations?
The halogen-free attribute helps minimise the risk of toxic fumes in the event of fire, making it safer for use in confined spaces and critical environments.
What makes this cable suitable for industrial applications?
The robust and flexible design allows for ease of handling and installation, while the flame-retardant features enhance safety in industrial settings, protecting both personnel and equipment.
