Nidec Components 1.35 A Resettable Fuse, 30V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$1.462$7.31
20 +$1.422$7.11

*price indicative

RS Stock No.:
637-6426
Mfr. Part No.:
PRCP-R135-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Resettable Fuse

Trip Current

2.7A

Voltage

30V

Current Rating

40A

Time to Trip

7.3s

Hold Current

1.35A

Length

8.9mm

Height

18.9mm

Width

3mm

Minimum Resistance

0.065Ω

Maximum Resistance

170mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

RoHS, UL

Lead Diameter

510μm

Lead Orientation

Radial

Series

PRCP-R

COO (Country of Origin):
JP

  • RS Stock No. 6376476
  • Mfr. Part No. PRCP-R300-0-99
Each (In a Pack of 5)
$1.736
  • RS Stock No. 5176786
  • Mfr. Part No. RUEF135
Each (In a Pack of 10)
$0.586
  • RS Stock No. 6376460
  • Mfr. Part No. PRCP-R250-0-10-99
Each (In a Pack of 5)
$1.536
  • RS Stock No. 5176786P
  • Mfr. Part No. RUEF135
Each (Supplied in a Bag)
$0.586

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy