Nidec Components 4 A Resettable Fuse, 30V
- RS Stock No.:
- 637-6482
- Mfr. Part No.:
- PRCP-R400-0-99
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.84
(exc. GST)
$9.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.768 | $8.84 |
*price indicative
- RS Stock No.:
- 637-6482
- Mfr. Part No.:
- PRCP-R400-0-99
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Trip Current | 8A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V | |
| Current Rating | 40A | |
| Time to Trip | 12.7s | |
| Hold Current | 4A | |
| Length | 14.4mm | |
| Height | 24.8mm | |
| Width | 3mm | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 50mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.5W | |
| Standards/Approvals | UL, RoHS | |
| Lead Diameter | 810μm | |
| Lead Orientation | Radial | |
| Series | PRCP-R | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Trip Current 8A | ||
Product Type Resettable Fuse | ||
Voltage 30V | ||
Current Rating 40A | ||
Time to Trip 12.7s | ||
Hold Current 4A | ||
Length 14.4mm | ||
Height 24.8mm | ||
Width 3mm | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 50mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.5W | ||
Standards/Approvals UL, RoHS | ||
Lead Diameter 810μm | ||
Lead Orientation Radial | ||
Series PRCP-R | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6376454
- Mfr. Part No. PRCP-R250-0-99
Each (In a Pack of 5)
$1.536
- RS Stock No. 6376460
- Mfr. Part No. PRCP-R250-0-10-99
Each (In a Pack of 5)
$1.536
- RS Stock No. 6376448
- Mfr. Part No. PRCP-R185-0-99
Each (In a Pack of 5)
$1.536
- RS Stock No. 6376410
- Mfr. Part No. PRCP-R110-0-99
Each (In a Pack of 5)
$1.462
Related links
- Nidec Components 1.35 A Resettable Fuse, 30 V
- Nidec Components 1.85 A Resettable Fuse, 30 V
- Nidec Components 3 A Resettable Fuse, 30 V
- Nidec Components 1.6 A Resettable Fuse, 30 V
- Nidec Components 2.5 A Resettable Fuse, 30 V
- Nidec Components 1.1 A Resettable Fuse, 30 V
- Nidec Components 0.9 A Resettable Fuse, 30 V
- Nidec Components 0.17 A Resettable Fuse, 60 V








