Nidec Components 1.6 A Resettable Fuse, 30V

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save $3.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.85

(exc. GST)

$7.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70$1.37$6.85-
75 +$1.324$6.62$3.45

*price indicative

RS Stock No.:
637-6432
Mfr. Part No.:
PRCP-R160-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Trip Current

3.2A

Product Type

Resettable Fuse

Voltage

30V

Current Rating

40A

Time to Trip

8s

Hold Current

1.6A

Length

10.2mm

Height

16.8mm

Width

3mm

Minimum Resistance

0.055Ω

Maximum Resistance

150mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

0.9W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Series

PRCP-R

Lead Orientation

Radial

Lead Diameter

510μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy