Nidec Components 170 mA Resettable Fuse, 60V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.74

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.078$10.78-
20 +$1.041$10.41$0.74

*price indicative

RS Stock No.:
637-6303
Mfr. Part No.:
PRCP-R017-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Resettable Fuse

Trip Current

340mA

Voltage

60V

Time to Trip

3s

Current Rating

40A

Hold Current

170mA

Length

7.4mm

Height

12.7mm

Width

3.1mm

Minimum Resistance

2Ω

Maximum Resistance

8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.48W

Standards/Approvals

RoHS, UL

Lead Orientation

Radial

Series

PRCP-R

Lead Diameter

510μm

COO (Country of Origin):
JP

  • RS Stock No. 6478437
  • Mfr. Part No. MF-R017
Each (In a Pack of 10)
$0.475
  • RS Stock No. 5176578
  • Mfr. Part No. RXEF017
Each (In a Pack of 10)
$0.53
  • RS Stock No. 5176578P
  • Mfr. Part No. RXEF017
Each (Supplied in a Bag)
$0.53
  • RS Stock No. 6376353
  • Mfr. Part No. PRCP-R040-0-99
Each (In a Pack of 10)
$1.132

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy