Nidec Components 2.5 A Resettable Fuse, 30V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$7.68

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.536$7.68

*price indicative

RS Stock No.:
637-6454
Mfr. Part No.:
PRCP-R250-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Resettable Fuse

Trip Current

5A

Voltage

30V

Time to Trip

10.3s

Current Rating

40A

Hold Current

2.5A

Length

12mm

Height

18.3mm

Width

3mm

Minimum Resistance

0.025Ω

Maximum Resistance

70mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.2W

Standards/Approvals

UL, RoHS

Series

PRCP-R

Lead Diameter

810μm

Lead Orientation

Radial

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy