Nidec Components 900 mA Resettable Fuse, 30V
- RS Stock No.:
- 637-6404
- Mfr. Part No.:
- PRCP-R090-0-9-99
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $5.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $1.132 | $11.32 | - |
| 150 + | $1.093 | $10.93 | $5.85 |
*price indicative
- RS Stock No.:
- 637-6404
- Mfr. Part No.:
- PRCP-R090-0-9-99
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.8A | |
| Voltage | 30V | |
| Time to Trip | 5.9s | |
| Current Rating | 40A | |
| Hold Current | 900mA | |
| Length | 7.4mm | |
| Height | 12.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL, RoHS | |
| Lead Diameter | 510μm | |
| Lead Orientation | Radial | |
| Series | PRCP-R | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Resettable Fuse | ||
Trip Current 1.8A | ||
Voltage 30V | ||
Time to Trip 5.9s | ||
Current Rating 40A | ||
Hold Current 900mA | ||
Length 7.4mm | ||
Height 12.2mm | ||
Width 3mm | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL, RoHS | ||
Lead Diameter 510μm | ||
Lead Orientation Radial | ||
Series PRCP-R | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6478500
- Mfr. Part No. MF-R090-0-9
Each (In a Pack of 10)
$0.924
- RS Stock No. 5176764P
- Mfr. Part No. RUEF090
Each (Supplied in a Bag)
$0.753
- RS Stock No. 5176764
- Mfr. Part No. RUEF090
Each (In a Pack of 10)
$0.753
- RS Stock No. 6478358
- Mfr. Part No. MF-USMF010-2
Each (In a Pack of 10)
$0.457
Related links
- Nidec Components 0.9 A Resettable Fuse, 60 V
- Nidec Components 2.5 A Resettable Fuse, 30 V
- Nidec Components 1.35 A Resettable Fuse, 30 V
- Nidec Components 1.85 A Resettable Fuse, 30 V
- Nidec Components 3 A Resettable Fuse, 30 V
- Nidec Components 4 A Resettable Fuse, 30 V
- Nidec Components 1.6 A Resettable Fuse, 30 V
- Nidec Components 1.1 A Resettable Fuse, 30 V









