Nidec Components 1.1 A Resettable Fuse, 30V
- RS Stock No.:
- 637-6410
- Mfr. Part No.:
- PRCP-R110-0-99
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 485 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $1.462 | $7.31 |
| 75 + | $1.414 | $7.07 |
*price indicative
- RS Stock No.:
- 637-6410
- Mfr. Part No.:
- PRCP-R110-0-99
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 30V | |
| Time to Trip | 6.6s | |
| Current Rating | 40A | |
| Hold Current | 1.1A | |
| Length | 8.9mm | |
| Height | 14mm | |
| Width | 3mm | |
| Minimum Resistance | 0.1Ω | |
| Maximum Resistance | 270mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.7W | |
| Standards/Approvals | RoHS, UL | |
| Series | PRCP-R | |
| Lead Orientation | Radial | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 30V | ||
Time to Trip 6.6s | ||
Current Rating 40A | ||
Hold Current 1.1A | ||
Length 8.9mm | ||
Height 14mm | ||
Width 3mm | ||
Minimum Resistance 0.1Ω | ||
Maximum Resistance 270mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.7W | ||
Standards/Approvals RoHS, UL | ||
Series PRCP-R | ||
Lead Orientation Radial | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- JP
Related links
- Nidec Components 1.35 A Resettable Fuse, 30 V
- Nidec Components 1.85 A Resettable Fuse, 30 V
- Nidec Components 3 A Resettable Fuse, 30 V
- Nidec Components 4 A Resettable Fuse, 30 V
- Nidec Components 1.6 A Resettable Fuse, 30 V
- Nidec Components 2.5 A Resettable Fuse, 30 V
- Nidec Components 0.9 A Resettable Fuse, 30 V
- Nidec Components 0.17 A Resettable Fuse, 60 V
