Phoenix Contact 2 Way 24 V ac, 24V dc Relay Socket, for use with Relay Connectors

Subtotal (1 unit)*

$225.16

(exc. GST)

$247.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.16

*price indicative

RS Stock No.:
608-117
Mfr. Part No.:
2823308
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Voltage

24V ac, 24V ac

For Use With

Relay Connectors

Current

3A

Terminal Type

Terminal Block

Standards/Approvals

DIN VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010, Gr. C for 250 V DC, DIN EN 50178/VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110b, EN 60730/DIN VDE 0631

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact Relay connector is designed to handle medium to large loads with utmost reliability. Engineered with a miniature switching relay, it offers an efficient solution for controlling and switching applications. The product features two changeover contacts and operates at a nominal input voltage of 24 V AC/DC, ensuring versatility across various systems. Accompanied by an LED display, it facilitates immediate visual feedback of operational status. With plug-in compatibility for basic terminal blocks, this connector simplifies installation and maintenance, making it an ideal choice for safety and automation applications within diverse industrial environments.

Offers a wide input voltage range to accommodate different operational requirements

Includes protective circuits with a bridge rectifier and varistor to ensure component longevity

Environmentally compliant, meeting EU RoHS standards for substance regulations

Approval ID available for compliance with industry regulations and standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy