Phoenix Contact 2822422 2 Way 230 V ac, 230V dc Relay Socket, for use with Switching Relay
- RS Stock No.:
- 517-396
- Mfr. Part No.:
- 2822422
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,032.19
(exc. GST)
$2,235.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,032.19 | $203.219 |
*price indicative
- RS Stock No.:
- 517-396
- Mfr. Part No.:
- 2822422
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac, 230V ac | |
| For Use With | Switching Relay | |
| Current | 4mA | |
| Series | 2822422 | |
| Standards/Approvals | DIN EN 50178/VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, DIN VDE 0160 (in relevant parts), DIN VDE 0110bGr. C for 250 V DC, IEC 60255/DIN VDE 0435 (in relevant parts), EAC ID: RU*C-DE.*08.B.00010 | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac, 230V ac | ||
For Use With Switching Relay | ||
Current 4mA | ||
Series 2822422 | ||
Standards/Approvals DIN EN 50178/VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, DIN VDE 0160 (in relevant parts), DIN VDE 0110bGr. C for 250 V DC, IEC 60255/DIN VDE 0435 (in relevant parts), EAC ID: RU*C-DE.*08.B.00010 | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector with miniature switching relay for medium to large loads, featuring 2 N/O contacts (AgNi). Supports 230 V AC/DC input voltage and includes a light indicator for status indication. Pluggable into basic terminal blocks for easy integration.
RoHS compliant
EN 60730/DIN VDE 0631 Standards
DIN VDE 0160 Standards
Related links
- Phoenix Contact 2 Way 230V ac/dc Relay Socket, for use with Relay Connectors
- Phoenix Contact 2826431 2 Way 230V ac/dc Relay Socket, for use with Switching Relay
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230V ac/dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- Schneider Electric Harmony Relay RSL 5 Way 230V ac/dc DIN Rail Relay Socket RSL1 Relays
- Siemens 3RQ4 Series 230V ac/dc Relay 6A
