Phoenix Contact PLC-INTERFACE 2 Way 24 V ac, 24V dc DIN Rail Relay Socket, for use with Miniature relays
- RS Stock No.:
- 212-7332
- Mfr. Part No.:
- 2967028
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$344.54
(exc. GST)
$378.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $34.454 | $344.54 |
*price indicative
- RS Stock No.:
- 212-7332
- Mfr. Part No.:
- 2967028
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 24V ac, 24V ac | |
| For Use With | Miniature relays REL-MR-24DC/21-21AU, REL-MR-24DC/21-21 | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Standards/Approvals | TAE0000196 (Shipbuilding), UKCA, ISA-S71.04 G3 Harsh Group, CE, IEC/EN 60068-2-60 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 24V ac, 24V ac | ||
For Use With Miniature relays REL-MR-24DC/21-21AU, REL-MR-24DC/21-21 | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Standards/Approvals TAE0000196 (Shipbuilding), UKCA, ISA-S71.04 G3 Harsh Group, CE, IEC/EN 60068-2-60 | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 24V AC/DC PLC basic terminal block with screw connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -40 to 60 °C
LED display
Screw thread M3
Related links
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RSC- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V ac/dc Coil 4.5mA
- Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 9mA
