Phoenix Contact 2826431 2 Way 230 V ac, 230V dc Relay Socket, for use with Switching Relay

Subtotal (1 unit)*

$322.00

(exc. GST)

$354.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.00

*price indicative

RS Stock No.:
497-485
Mfr. Part No.:
2826431
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Voltage

230V ac, 230V ac

For Use With

Switching Relay

Current

50mA

Series

2826431

Standards/Approvals

EAC ID: RU*C-DE.*08.B.00010, Gr. C for 250 V DC, DIN VDE 0110b, IEC 60255/DIN VDE 0435 (in relevant parts), EN 60730/DIN VDE 0631, DIN VDE 0160 (in relevant parts), DIN EN 50178/VDE 0160 (in relevant parts)

Number of Contacts

2

COO (Country of Origin):
DE
The Phoenix Contact Relay connector with miniature switching relay for small to large loads, featuring 2 changeover contacts (AgNi+Au). Supports 230 V AC/DC input voltage and includes an LED display for status indication. Pluggable into basic terminal blocks for easy integration.

RoHS compliant

EN 60730/DIN VDE 0631 Standards

DIN VDE 0160 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy